
- Manufacturer
- MFR.Part #
- IPA60R380P6XKSA1
- JLCPCB Part #
- C3278874
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 10.6A 19nC@10V 31W 380mΩ@3.8A,10V 4.5V@320uA 600V 877pF@100V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-FP | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 877pF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@320uA | |
| Gate Charge(Qg) | 19nC@10V | |
| Current - Continuous Drain(Id) | 10.6A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 380mΩ@3.8A,10V |

* Images are for reference only
IPA60R380P6XKSA1
Extended- Manufacturer
- MFR.Part #
- IPA60R380P6XKSA1
- JLCPCB Part #
- C3278874
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 10.6A 19nC@10V 31W 380mΩ@3.8A,10V 4.5V@320uA 600V 877pF@100V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPA60R380P6XKSA1
- JLCPCB Part #
- C3278874
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 10.6A 19nC@10V 31W 380mΩ@3.8A,10V 4.5V@320uA 600V 877pF@100V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPA60R380P6XKSA1 Specifications
IPA60R380P6XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-FP | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 877pF@100V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@320uA | |
| Gate Charge(Qg) | 19nC@10V | |
| Current - Continuous Drain(Id) | 10.6A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 380mΩ@3.8A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPA60R380P6XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPA60R380P6XKSA1 Documents
IPA60R380P6XKSA1 datasheets or manufacturer documentation.
IPA60R380P6XKSA1 Schematic Symbol & PCB Footprint
The IPA60R380P6XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.