


- Manufacturer
- MFR.Part #
- IPP80R900P7XKSA1
- JLCPCB Part #
- C3278798
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 15nC@10V 3.5V 350pF 45W 6A 6pF 800V 900mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 15nC@10V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 900mΩ@10V |

* Images are for reference only
IPP80R900P7XKSA1
Extended- Manufacturer
- MFR.Part #
- IPP80R900P7XKSA1
- JLCPCB Part #
- C3278798
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 15nC@10V 3.5V 350pF 45W 6A 6pF 800V 900mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPP80R900P7XKSA1
- JLCPCB Part #
- C3278798
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 15nC@10V 3.5V 350pF 45W 6A 6pF 800V 900mΩ@10V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPP80R900P7XKSA1 Specifications
IPP80R900P7XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Gate Charge(Qg) | 15nC@10V | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 900mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPP80R900P7XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPP80R900P7XKSA1 Documents
IPP80R900P7XKSA1 datasheets or manufacturer documentation.
Datasheet: IPP80R900P7XKSA1 Datasheet (PDF)
IPP80R900P7XKSA1 Schematic Symbol & PCB Footprint
The IPP80R900P7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.