Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM110NB04DCR RLG
TQM110NB04DCR RLG
Extended
* Images are for reference only
TQM110NB04DCR RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TQM110NB04DCR RLG
JLCPCB Part #
C3278483
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.354nF 16pF 17.2mΩ@7V 2 N-Channel 26nC@10V 3.8V 40V 50A 58W N-Channel PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.354nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3.8V
Number2 N-Channel
Gate Charge(Qg)26nC@10V
Reverse Transfer Capacitance (Crss@Vds)16pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage40V
Pd - Power Dissipation58W
RDS(on)17.2mΩ@7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM110NB04DCR RLG
TQM110NB04DCR RLG

* Images are for reference only

TQM110NB04DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM110NB04DCR RLG
JLCPCB Part #
C3278483
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.354nF 16pF 17.2mΩ@7V 2 N-Channel 26nC@10V 3.8V 40V 50A 58W N-Channel PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM110NB04DCR RLG

* Images are for reference only

TQM110NB04DCR RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM110NB04DCR RLG
JLCPCB Part #
C3278483
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.354nF 16pF 17.2mΩ@7V 2 N-Channel 26nC@10V 3.8V 40V 50A 58W N-Channel PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM110NB04DCR RLG Specifications

TQM110NB04DCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.354nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3.8V
Number2 N-Channel
Gate Charge(Qg)26nC@10V
Reverse Transfer Capacitance (Crss@Vds)16pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage40V
Pd - Power Dissipation58W
RDS(on)17.2mΩ@7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM110NB04DCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQM110NB04DCR RLG Documents

TQM110NB04DCR RLG datasheets or manufacturer documentation.

Datasheet: TQM110NB04DCR RLG Datasheet (PDF)

TQM110NB04DCR RLG Schematic Symbol & PCB Footprint

The TQM110NB04DCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.