
- Manufacturer
- MFR.Part #
- FDMC8884-FS
- JLCPCB Part #
- C3278417
- Package
- MLP-8(3.3x3.3)
- Description
- -55℃~+150℃ 1 N-channel 14nC@10V 19mΩ@10V 2.3W、18W 2.5V 30V 685pF 9A、15A MLP-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | MLP-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 685pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 14nC@10V | |
| Current - Continuous Drain(Id) | 9A、15A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.3W、18W | |
| RDS(on) | 19mΩ@10V |

* Images are for reference only
FDMC8884-FS
Extended- Manufacturer
- MFR.Part #
- FDMC8884-FS
- JLCPCB Part #
- C3278417
- Package
- MLP-8(3.3x3.3)
- Description
- -55℃~+150℃ 1 N-channel 14nC@10V 19mΩ@10V 2.3W、18W 2.5V 30V 685pF 9A、15A MLP-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDMC8884-FS
- JLCPCB Part #
- C3278417
- Package
- MLP-8(3.3x3.3)
- Description
- -55℃~+150℃ 1 N-channel 14nC@10V 19mΩ@10V 2.3W、18W 2.5V 30V 685pF 9A、15A MLP-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMC8884-FS Specifications
FDMC8884-FS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | MLP-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 685pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 14nC@10V | |
| Current - Continuous Drain(Id) | 9A、15A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.3W、18W | |
| RDS(on) | 19mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMC8884-FS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMC8884-FS Schematic Symbol & PCB Footprint
The FDMC8884-FS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.