
- Manufacturer
- MFR.Part #
- NVMYS1D6N04CLT1G
- JLCPCB Part #
- C3278346
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.6mΩ@10V 3.8W、107.1W 35A、185A 3V 4.301nF 40V 71nC@10V LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 4.301nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 35A、185A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 3.8W、107.1W | |
| RDS(on) | 1.6mΩ@10V |

* Images are for reference only
NVMYS1D6N04CLT1G
Extended- Manufacturer
- MFR.Part #
- NVMYS1D6N04CLT1G
- JLCPCB Part #
- C3278346
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.6mΩ@10V 3.8W、107.1W 35A、185A 3V 4.301nF 40V 71nC@10V LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NVMYS1D6N04CLT1G
- JLCPCB Part #
- C3278346
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.6mΩ@10V 3.8W、107.1W 35A、185A 3V 4.301nF 40V 71nC@10V LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVMYS1D6N04CLT1G Specifications
NVMYS1D6N04CLT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 4.301nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 71nC@10V | |
| Current - Continuous Drain(Id) | 35A、185A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 3.8W、107.1W | |
| RDS(on) | 1.6mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVMYS1D6N04CLT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVMYS1D6N04CLT1G Schematic Symbol & PCB Footprint
The NVMYS1D6N04CLT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.