


- Manufacturer
- MFR.Part #
- NVMYS013N08LHTWG
- JLCPCB Part #
- C3278345
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 17mΩ@4.5V 17nC@10V 27W 2V 42A 6pF 80V 906pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 116pF | |
| RDS(on) | 17mΩ@4.5V | |
| Input Capacitance(Ciss) | 906pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 27W |

* Images are for reference only
NVMYS013N08LHTWG
Extended- Manufacturer
- MFR.Part #
- NVMYS013N08LHTWG
- JLCPCB Part #
- C3278345
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 17mΩ@4.5V 17nC@10V 27W 2V 42A 6pF 80V 906pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NVMYS013N08LHTWG
- JLCPCB Part #
- C3278345
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 17mΩ@4.5V 17nC@10V 27W 2V 42A 6pF 80V 906pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVMYS013N08LHTWG Specifications
NVMYS013N08LHTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Current - Continuous Drain(Id) | 42A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 116pF | |
| RDS(on) | 17mΩ@4.5V | |
| Input Capacitance(Ciss) | 906pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 27W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVMYS013N08LHTWG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVMYS013N08LHTWG Documents
NVMYS013N08LHTWG datasheets or manufacturer documentation.
Datasheet: NVMYS013N08LHTWG Datasheet (PDF)
NVMYS013N08LHTWG Schematic Symbol & PCB Footprint
The NVMYS013N08LHTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.