Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM60NB190CI C0G
TSM60NB190CI C0G
Extended
* Images are for reference only
TSM60NB190CI C0G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM60NB190CI C0G
JLCPCB Part #
C3278329
Package
ITO-220AB
Description
-55℃~+150℃ 1 N-channel 1.273nF 18A 190mΩ@10V 31nC 33.8W 4V 600V N-Channel ITO-220AB MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220AB
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.273nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)31nC
Current - Continuous Drain(Id)18A
Drain to Source Voltage600V
Pd - Power Dissipation33.8W
RDS(on)190mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM60NB190CI C0G
TSM60NB190CI C0G

* Images are for reference only

TSM60NB190CI C0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM60NB190CI C0G
JLCPCB Part #
C3278329
Package
ITO-220AB
Description
-55℃~+150℃ 1 N-channel 1.273nF 18A 190mΩ@10V 31nC 33.8W 4V 600V N-Channel ITO-220AB MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM60NB190CI C0G

* Images are for reference only

TSM60NB190CI C0G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM60NB190CI C0G
JLCPCB Part #
C3278329
Package
ITO-220AB
Description
-55℃~+150℃ 1 N-channel 1.273nF 18A 190mΩ@10V 31nC 33.8W 4V 600V N-Channel ITO-220AB MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM60NB190CI C0G Specifications

TSM60NB190CI C0G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220AB
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)1.273nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)31nC
Current - Continuous Drain(Id)18A
Drain to Source Voltage600V
Pd - Power Dissipation33.8W
RDS(on)190mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM60NB190CI C0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM60NB190CI C0G Documents

TSM60NB190CI C0G datasheets or manufacturer documentation.

Datasheet: TSM60NB190CI C0G Datasheet (PDF)

TSM60NB190CI C0G Schematic Symbol & PCB Footprint

The TSM60NB190CI C0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.