
- Manufacturer
- MFR.Part #
- T85F324C3
- JLCPCB Part #
- C3277961
- Package
- FBGA-324(12x12)
- Description
- 0℃~+85℃ 1.15V~1.25V 130 4152320bit 84096 Trion FBGA-324(12x12) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Efinix | |
| Package | FBGA-324(12x12) | |
| Series | Trion | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 84096 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 130 | |
| Total RAM capacity | 4152320bit |

* Images are for reference only
T85F324C3
Extended- Manufacturer
- MFR.Part #
- T85F324C3
- JLCPCB Part #
- C3277961
- Package
- FBGA-324(12x12)
- Description
- 0℃~+85℃ 1.15V~1.25V 130 4152320bit 84096 Trion FBGA-324(12x12) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T85F324C3
- JLCPCB Part #
- C3277961
- Package
- FBGA-324(12x12)
- Description
- 0℃~+85℃ 1.15V~1.25V 130 4152320bit 84096 Trion FBGA-324(12x12) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T85F324C3 Specifications
T85F324C3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Efinix | |
| Package | FBGA-324(12x12) | |
| Series | Trion | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 84096 | |
| Voltage - Supply | 1.15V~1.25V | |
| Number of I/O | 130 | |
| Total RAM capacity | 4152320bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T85F324C3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T85F324C3 Schematic Symbol & PCB Footprint
The T85F324C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.