IRFR014PBF - 1
IRFR014PBF - 2
IRFR014PBF - 3
Extended1/3
* Images are for reference only
IRFR014PBF
Attributes
Value
Manufacturer
MFR.Part #
IRFR014PBF
JLCPCB Part #
C3277877
Package
DPAK
Description
-55℃~+150℃ 1 N-channel 11nC@10V 160pF 200mΩ@10V 25W 29pF 300pF 4V 60V 7.7A N-Channel DPAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackageDPAK
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)300pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))4V
Number1 N-channel
Gate Charge(Qg)11nC@10V
Reverse Transfer Capacitance (Crss@Vds)29pF
Current - Continuous Drain(Id)7.7A
Drain to Source Voltage60V
Output Capacitance(Coss)160pF
Pd - Power Dissipation25W
RDS(on)200mΩ@10V