Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC035SMA070S
MSC035SMA070S
Extended
* Images are for reference only
MSC035SMA070S
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSC035SMA070S
JLCPCB Part #
C3277676
Package
D3PAK
Description
700V N-Channel D3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageD3PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.01nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)99nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)77A
Drain to Source Voltage700V
Output Capacitance(Coss)247pF
Pd - Power Dissipation283W
RDS(on)44mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. MSC035SMA070S
MSC035SMA070S

* Images are for reference only

MSC035SMA070S

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC035SMA070S
JLCPCB Part #
C3277676
Package
D3PAK
Description
700V N-Channel D3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC035SMA070S

* Images are for reference only

MSC035SMA070S
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSC035SMA070S
JLCPCB Part #
C3277676
Package
D3PAK
Description
700V N-Channel D3PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSC035SMA070S Specifications

MSC035SMA070S technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerMicrochip Tech
PackageD3PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.01nF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)99nC
Reverse Transfer Capacitance (Crss)17pF
Current - Continuous Drain(Id)77A
Drain to Source Voltage700V
Output Capacitance(Coss)247pF
Pd - Power Dissipation283W
RDS(on)44mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC035SMA070S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSC035SMA070S Documents

MSC035SMA070S datasheets or manufacturer documentation.

Datasheet: MSC035SMA070S Datasheet (PDF)

MSC035SMA070S Schematic Symbol & PCB Footprint

The MSC035SMA070S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.