
- Manufacturer
- MFR.Part #
- PAL16R8A-2ML/883B
- JLCPCB Part #
- C3277391
- Package
- CLCC-20
- Description
- 10ns 4.5V~5.5V 8 PAL Supports UID protection CLCC-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CLCC-20 | |
| Number of Macrocells | 8 | |
| Speed | 10ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Supports UID protection | |
| Programmable Type | PAL |

* Images are for reference only
PAL16R8A-2ML/883B
Extended- Manufacturer
- MFR.Part #
- PAL16R8A-2ML/883B
- JLCPCB Part #
- C3277391
- Package
- CLCC-20
- Description
- 10ns 4.5V~5.5V 8 PAL Supports UID protection CLCC-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PAL16R8A-2ML/883B
- JLCPCB Part #
- C3277391
- Package
- CLCC-20
- Description
- 10ns 4.5V~5.5V 8 PAL Supports UID protection CLCC-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A001A2C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAL16R8A-2ML/883B Specifications
PAL16R8A-2ML/883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CLCC-20 | |
| Number of Macrocells | 8 | |
| Speed | 10ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Supports UID protection | |
| Programmable Type | PAL |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAL16R8A-2ML/883B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAL16R8A-2ML/883B Schematic Symbol & PCB Footprint
The PAL16R8A-2ML/883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.