
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | LGA-20(7x7) | |
| Frequency Range | 1.805GHz~1.88GHz | |
| Input return loss | -16dB | |
| Voltage - Supply | 28V | |
| P1dB | 40dBm | |
| Gain | 27.7dB |

* Images are for reference only
BLM9D1819-08AMZ
Extended- Manufacturer
- MFR.Part #
- BLM9D1819-08AMZ
- JLCPCB Part #
- C3277214
- Package
- LGA-20(7x7)
- Description
- -16dB 1.805GHz~1.88GHz 27.7dB 28V 40dBm LGA-20(7x7) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BLM9D1819-08AMZ
- JLCPCB Part #
- C3277214
- Package
- LGA-20(7x7)
- Description
- -16dB 1.805GHz~1.88GHz 27.7dB 28V 40dBm LGA-20(7x7) RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLM9D1819-08AMZ Specifications
BLM9D1819-08AMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | LGA-20(7x7) | |
| Frequency Range | 1.805GHz~1.88GHz | |
| Input return loss | -16dB | |
| Voltage - Supply | 28V | |
| P1dB | 40dBm | |
| Gain | 27.7dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLM9D1819-08AMZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLM9D1819-08AMZ Schematic Symbol & PCB Footprint
The BLM9D1819-08AMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.