
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Input Capacitance(Ciss) | 63pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 700mΩ@2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SJ317NYTL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Input Capacitance(Ciss) | 63pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Current - Continuous Drain(Id) | 2A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 180pF | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 700mΩ@2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SJ317NYTL-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SJ317NYTL-E datasheets or manufacturer documentation.
Datasheet: 2SJ317NYTL-E Datasheet (PDF)
The 2SJ317NYTL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.