
- Manufacturer
- MFR.Part #
- IPB031NE7N3G
- JLCPCB Part #
- C3277052
- Package
- TO-263-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.1mΩ@100A,10V 3.8V@155uA 75V 8.13nF@37.5V TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 8.13nF@37.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V@155uA | |
| Gate Charge(Qg) | 117nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 214W | |
| RDS(on) | 3.1mΩ@100A,10V |

* Images are for reference only
IPB031NE7N3G
Extended- Manufacturer
- MFR.Part #
- IPB031NE7N3G
- JLCPCB Part #
- C3277052
- Package
- TO-263-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.1mΩ@100A,10V 3.8V@155uA 75V 8.13nF@37.5V TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPB031NE7N3G
- JLCPCB Part #
- C3277052
- Package
- TO-263-3
- Description
- -55℃~+175℃@(Tj) 1 N-channel 100A 117nC@10V 214W 3.1mΩ@100A,10V 3.8V@155uA 75V 8.13nF@37.5V TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPB031NE7N3G Specifications
IPB031NE7N3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-3 | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Ciss) | 8.13nF@37.5V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V@155uA | |
| Gate Charge(Qg) | 117nC@10V | |
| Current - Continuous Drain(Id) | 100A | |
| Drain to Source Voltage | 75V | |
| Pd - Power Dissipation | 214W | |
| RDS(on) | 3.1mΩ@100A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPB031NE7N3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPB031NE7N3G Documents
IPB031NE7N3G datasheets or manufacturer documentation.
IPB031NE7N3G Schematic Symbol & PCB Footprint
The IPB031NE7N3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.