
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.5pF | |
| Drain to Source Voltage | 50V | |
| RDS(on) | 20Ω@10V |

* Images are for reference only
2SK583
Extended- Manufacturer
- MFR.Part #
- 2SK583
- JLCPCB Part #
- C3276913
- Package
- -
- Description
- 0.5pF 20Ω@10V 50V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SK583
- JLCPCB Part #
- C3276913
- Package
- -
- Description
- 0.5pF 20Ω@10V 50V - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK583 Specifications
2SK583 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.5pF | |
| Drain to Source Voltage | 50V | |
| RDS(on) | 20Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK583. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK583 Documents
2SK583 datasheets or manufacturer documentation.
Datasheet: 2SK583 Datasheet (PDF)
2SK583 Schematic Symbol & PCB Footprint
The 2SK583 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.