Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSD816SN L6327
BSD816SN L6327
Extended
* Images are for reference only
BSD816SN L6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BSD816SN L6327
JLCPCB Part #
C3276910
Package
SOT-363-6
Description
-55℃~+150℃ 1 N-channel 1.4A 10pF 180pF 20V 240mΩ@1.8V 500mW 600pC@2.5V 67pF 950mV@3.7uA N-Channel SOT-363-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-363-6
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)180pF
Gate Threshold Voltage (Vgs(th))950mV@3.7uA
Number1 N-channel
Gate Charge(Qg)600pC@2.5V
Reverse Transfer Capacitance (Crss@Vds)10pF
Current - Continuous Drain(Id)1.4A
Drain to Source Voltage20V
Output Capacitance(Coss)67pF
Pd - Power Dissipation500mW
RDS(on)240mΩ@1.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSD816SN L6327
BSD816SN L6327

* Images are for reference only

BSD816SN L6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSD816SN L6327
JLCPCB Part #
C3276910
Package
SOT-363-6
Description
-55℃~+150℃ 1 N-channel 1.4A 10pF 180pF 20V 240mΩ@1.8V 500mW 600pC@2.5V 67pF 950mV@3.7uA N-Channel SOT-363-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSD816SN L6327

* Images are for reference only

BSD816SN L6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSD816SN L6327
JLCPCB Part #
C3276910
Package
SOT-363-6
Description
-55℃~+150℃ 1 N-channel 1.4A 10pF 180pF 20V 240mΩ@1.8V 500mW 600pC@2.5V 67pF 950mV@3.7uA N-Channel SOT-363-6 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSD816SN L6327 Specifications

BSD816SN L6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-363-6
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)180pF
Gate Threshold Voltage (Vgs(th))950mV@3.7uA
Number1 N-channel
Gate Charge(Qg)600pC@2.5V
Reverse Transfer Capacitance (Crss@Vds)10pF
Current - Continuous Drain(Id)1.4A
Drain to Source Voltage20V
Output Capacitance(Coss)67pF
Pd - Power Dissipation500mW
RDS(on)240mΩ@1.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSD816SN L6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSD816SN L6327 Documents

BSD816SN L6327 datasheets or manufacturer documentation.

Datasheet: BSD816SN L6327 Datasheet (PDF)

BSD816SN L6327 Schematic Symbol & PCB Footprint

The BSD816SN L6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.