2SK4146-S19-AY
Extended
* Images are for reference only
2SK4146-S19-AY
Attributes
Value
Manufacturer
MFR.Part #
2SK4146-S19-AY
JLCPCB Part #
C3276768
Package
-
Description
-55℃~+150℃ 10.1mΩ@10V 160pF 3.5nF 4V 61nC@10V 620pF 75V 80A 84W N-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerRENESAS
Package-
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)3.5nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)61nC@10V
Reverse Transfer Capacitance (Crss@Vds)160pF
Current - Continuous Drain(Id)80A
Drain to Source Voltage75V
Output Capacitance(Coss)620pF
Pd - Power Dissipation84W
RDS(on)10.1mΩ@10V