Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMBG65R083M1HXTMA1
IMBG65R083M1HXTMA1 - 1
IMBG65R083M1HXTMA1 - 2
IMBG65R083M1HXTMA1 - 3
Extended1/3
* Images are for reference only
IMBG65R083M1HXTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMBG65R083M1HXTMA1
JLCPCB Part #
C3276624
Package
TO-263-7
Description
-55℃~+175℃ 111mΩ 126W 19nC 28A 5.7V 624pF 650V 8pF 95pF N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-263-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance624pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)19nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)28A
Drain to Source Voltage650V
Output Capacitance(Coss)95pF
Pd - Power Dissipation126W
RDS(on)111mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMBG65R083M1HXTMA1
IMBG65R083M1HXTMA1

* Images are for reference only

IMBG65R083M1HXTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMBG65R083M1HXTMA1
JLCPCB Part #
C3276624
Package
TO-263-7
Description
-55℃~+175℃ 111mΩ 126W 19nC 28A 5.7V 624pF 650V 8pF 95pF N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMBG65R083M1HXTMA1

* Images are for reference only

IMBG65R083M1HXTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMBG65R083M1HXTMA1
JLCPCB Part #
C3276624
Package
TO-263-7
Description
-55℃~+175℃ 111mΩ 126W 19nC 28A 5.7V 624pF 650V 8pF 95pF N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMBG65R083M1HXTMA1 Specifications

IMBG65R083M1HXTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-263-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance624pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)19nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)28A
Drain to Source Voltage650V
Output Capacitance(Coss)95pF
Pd - Power Dissipation126W
RDS(on)111mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMBG65R083M1HXTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMBG65R083M1HXTMA1 Documents

IMBG65R083M1HXTMA1 datasheets or manufacturer documentation.

Datasheet: IMBG65R083M1HXTMA1 Datasheet (PDF)

IMBG65R083M1HXTMA1 Schematic Symbol & PCB Footprint

The IMBG65R083M1HXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.