
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Input Capacitance(Ciss) | 530pF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 13nC@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF@20V | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 220mΩ@4V,1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FW257-TL-E-ON technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | - | |
| Input Capacitance(Ciss) | 530pF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 13nC@10V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF@20V | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 220mΩ@4V,1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FW257-TL-E-ON. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FW257-TL-E-ON datasheets or manufacturer documentation.
Datasheet: FW257-TL-E-ON Datasheet (PDF)
The FW257-TL-E-ON schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.