
- Manufacturer
- MFR.Part #
- IPB052N04NG
- JLCPCB Part #
- C3276293
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 27pF 3.3nF 40V 42nC@10V 4V 5.2mΩ@10V 70A 79W 980pF TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.3nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 42nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 980pF | |
| Pd - Power Dissipation | 79W | |
| RDS(on) | 5.2mΩ@10V |

* Images are for reference only
IPB052N04NG
Extended- Manufacturer
- MFR.Part #
- IPB052N04NG
- JLCPCB Part #
- C3276293
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 27pF 3.3nF 40V 42nC@10V 4V 5.2mΩ@10V 70A 79W 980pF TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IPB052N04NG
- JLCPCB Part #
- C3276293
- Package
- TO-263
- Description
- -55℃~+175℃ 1 N-channel 27pF 3.3nF 40V 42nC@10V 4V 5.2mΩ@10V 70A 79W 980pF TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IPB052N04NG Specifications
IPB052N04NG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 3.3nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 42nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 27pF | |
| Current - Continuous Drain(Id) | 70A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 980pF | |
| Pd - Power Dissipation | 79W | |
| RDS(on) | 5.2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPB052N04NG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IPB052N04NG Documents
IPB052N04NG datasheets or manufacturer documentation.
Datasheet: IPB052N04NG Datasheet (PDF)
IPB052N04NG Schematic Symbol & PCB Footprint
The IPB052N04NG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.