
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2pF | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.05pF | |
| Current - Continuous Drain(Id) | 20mA | |
| Drain to Source Voltage | 9V | |
| Output Capacitance(Coss) | 1.5pF | |
| Pd - Power Dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BB503CCS-TL-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2pF | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.05pF | |
| Current - Continuous Drain(Id) | 20mA | |
| Drain to Source Voltage | 9V | |
| Output Capacitance(Coss) | 1.5pF | |
| Pd - Power Dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BB503CCS-TL-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BB503CCS-TL-E datasheets or manufacturer documentation.
Datasheet: BB503CCS-TL-E Datasheet (PDF)
The BB503CCS-TL-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.