Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SP6122ACU
SP6122ACU
Extended
* Images are for reference only
SP6122ACU
Attributes
Value
Manufacturer
SIPEX
MFR.Part #
SP6122ACU
JLCPCB Part #
C3275964
Package
MSOP-8
Description
0℃~+70℃ 1 1.5V~1.9V 300kHz 3V~5.5V 4A Adjustable Buck Buck External No MSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSIPEX
PackageMSOP-8
Operating Temperature0℃~+70℃
FunctionBuck
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Output Current4A
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.5V~1.9V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SP6122ACU
SP6122ACU

* Images are for reference only

SP6122ACU

Extended
Manufacturer

SIPEX

MFR.Part #
SP6122ACU
JLCPCB Part #
C3275964
Package
MSOP-8
Description
0℃~+70℃ 1 1.5V~1.9V 300kHz 3V~5.5V 4A Adjustable Buck Buck External No MSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP6122ACU

* Images are for reference only

SP6122ACU
Extended
Manufacturer

SIPEX

MFR.Part #
SP6122ACU
JLCPCB Part #
C3275964
Package
MSOP-8
Description
0℃~+70℃ 1 1.5V~1.9V 300kHz 3V~5.5V 4A Adjustable Buck Buck External No MSOP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP6122ACU Specifications

SP6122ACU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSIPEX
PackageMSOP-8
Operating Temperature0℃~+70℃
FunctionBuck
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable
Voltage - Supply3V~5.5V
Output Current4A
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.5V~1.9V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP6122ACU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP6122ACU Documents

SP6122ACU datasheets or manufacturer documentation.

Datasheet: SP6122ACU Datasheet (PDF)

SP6122ACU Schematic Symbol & PCB Footprint

The SP6122ACU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.