
- Manufacturer
- MFR.Part #
- PCG0E331MCL1GS
- JLCPCB Part #
- C3275262
- Package
- SMD,D5xL6mm
- Description
- -55℃~+105℃ 2.2A@100kHz 2.5V 2000hrs@105℃ 30mΩ 330uF 5mm 6mm Polymer ±20% SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D5xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Mounting Type | SMD | |
| Ripple Current | 2.2A@100kHz | |
| Diameter | 5mm |

* Images are for reference only
PCG0E331MCL1GS
Extended- Manufacturer
- MFR.Part #
- PCG0E331MCL1GS
- JLCPCB Part #
- C3275262
- Package
- SMD,D5xL6mm
- Description
- -55℃~+105℃ 2.2A@100kHz 2.5V 2000hrs@105℃ 30mΩ 330uF 5mm 6mm Polymer ±20% SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCG0E331MCL1GS
- JLCPCB Part #
- C3275262
- Package
- SMD,D5xL6mm
- Description
- -55℃~+105℃ 2.2A@100kHz 2.5V 2000hrs@105℃ 30mΩ 330uF 5mm 6mm Polymer ±20% SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCG0E331MCL1GS Specifications
PCG0E331MCL1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D5xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 330uF | |
| Mounting Type | SMD | |
| Ripple Current | 2.2A@100kHz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCG0E331MCL1GS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCG0E331MCL1GS Schematic Symbol & PCB Footprint
The PCG0E331MCL1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.