Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV7805BD2TR4G
NCV7805BD2TR4G - 1
NCV7805BD2TR4G - 2
NCV7805BD2TR4G - 3
NCV7805BD2TR4G - 4
Extended1/4
* Images are for reference only
NCV7805BD2TR4G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV7805BD2TR4G
JLCPCB Part #
C327508
Package
D2PAK
Description
-40℃~+125℃ 1 1A 20V 2V@(1A) 3.2mA 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK
Power Supply Rejection Ratio (PSRR)68dB@(120Hz)
standby current3.2mA
Operating Temperature-40℃~+125℃
Voltage - Supply20V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV7805BD2TR4G
NCV7805BD2TR4G

* Images are for reference only

NCV7805BD2TR4G

Extended
Manufacturer

onsemi

MFR.Part #
NCV7805BD2TR4G
JLCPCB Part #
C327508
Package
D2PAK
Description
-40℃~+125℃ 1 1A 20V 2V@(1A) 3.2mA 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7805BD2TR4G

* Images are for reference only

NCV7805BD2TR4G
Extended
Manufacturer

onsemi

MFR.Part #
NCV7805BD2TR4G
JLCPCB Part #
C327508
Package
D2PAK
Description
-40℃~+125℃ 1 1A 20V 2V@(1A) 3.2mA 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV7805BD2TR4G Specifications

NCV7805BD2TR4G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK
Power Supply Rejection Ratio (PSRR)68dB@(120Hz)
standby current3.2mA
Operating Temperature-40℃~+125℃
Voltage - Supply20V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7805BD2TR4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV7805BD2TR4G Documents

NCV7805BD2TR4G datasheets or manufacturer documentation.

Datasheet: NCV7805BD2TR4G Datasheet (PDF)

NCV7805BD2TR4G Schematic Symbol & PCB Footprint

The NCV7805BD2TR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.