Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDR0502NMUTBG
ESDR0502NMUTBG - 1
ESDR0502NMUTBG - 2
ESDR0502NMUTBG - 3
ESDR0502NMUTBG - 4
Extended1/4
* Images are for reference only
ESDR0502NMUTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESDR0502NMUTBG
JLCPCB Part #
C327480
Package
UDFN-6(1x1.2)
Description
-40℃~+125℃ 0.3pF 100W@8/20us 1uA 3A 5.5V 6V ESD IEC 61000-4-2 Three channels Unidirectional UDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1x1.2)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsThree channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDR0502NMUTBG
ESDR0502NMUTBG

* Images are for reference only

ESDR0502NMUTBG

Extended
Manufacturer

onsemi

MFR.Part #
ESDR0502NMUTBG
JLCPCB Part #
C327480
Package
UDFN-6(1x1.2)
Description
-40℃~+125℃ 0.3pF 100W@8/20us 1uA 3A 5.5V 6V ESD IEC 61000-4-2 Three channels Unidirectional UDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDR0502NMUTBG

* Images are for reference only

ESDR0502NMUTBG
Extended
Manufacturer

onsemi

MFR.Part #
ESDR0502NMUTBG
JLCPCB Part #
C327480
Package
UDFN-6(1x1.2)
Description
-40℃~+125℃ 0.3pF 100W@8/20us 1uA 3A 5.5V 6V ESD IEC 61000-4-2 Three channels Unidirectional UDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDR0502NMUTBG Specifications

ESDR0502NMUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-6(1x1.2)
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsThree channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDR0502NMUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDR0502NMUTBG Documents

ESDR0502NMUTBG datasheets or manufacturer documentation.

Datasheet: ESDR0502NMUTBG Datasheet (PDF)

ESDR0502NMUTBG Schematic Symbol & PCB Footprint

The ESDR0502NMUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.