Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. PHA225MLP3560QE4
PHA225MLP3560QE4
Extended
* Images are for reference only
PHA225MLP3560QE4
Attributes
Value
Manufacturer
KEMET
MFR.Part #
PHA225MLP3560QE4
JLCPCB Part #
C3274794
Package
Plugin,D18.2xL34.7mm
Description
-10%~+30% -40℃~+125℃ 3000hrs@125℃ 40.9A@100kHz 560uF 63V 92mΩ Polarized Polymer Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerKEMET
PackagePlugin,D18.2xL34.7mm
Operating Temperature-40℃~+125℃
Lifetime3000hrs@125℃
TypePolymer
Equivalent Series Resistance(ESR)92mΩ
Voltage Rating63V
Tolerance-10%~+30%
Polarity typePolarized
Capacitance560uF
Ripple Current40.9A@100kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polymer Aluminum Capacitors
  6. PHA225MLP3560QE4
PHA225MLP3560QE4

* Images are for reference only

PHA225MLP3560QE4

Extended
Manufacturer

KEMET

MFR.Part #
PHA225MLP3560QE4
JLCPCB Part #
C3274794
Package
Plugin,D18.2xL34.7mm
Description
-10%~+30% -40℃~+125℃ 3000hrs@125℃ 40.9A@100kHz 560uF 63V 92mΩ Polarized Polymer Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHA225MLP3560QE4

* Images are for reference only

PHA225MLP3560QE4
Extended
Manufacturer

KEMET

MFR.Part #
PHA225MLP3560QE4
JLCPCB Part #
C3274794
Package
Plugin,D18.2xL34.7mm
Description
-10%~+30% -40℃~+125℃ 3000hrs@125℃ 40.9A@100kHz 560uF 63V 92mΩ Polarized Polymer Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHA225MLP3560QE4 Specifications

PHA225MLP3560QE4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerKEMET
PackagePlugin,D18.2xL34.7mm
Operating Temperature-40℃~+125℃
Lifetime3000hrs@125℃
TypePolymer
Equivalent Series Resistance(ESR)92mΩ
Voltage Rating63V
Tolerance-10%~+30%
Polarity typePolarized
Capacitance560uF
Ripple Current40.9A@100kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHA225MLP3560QE4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PHA225MLP3560QE4 Documents

PHA225MLP3560QE4 datasheets or manufacturer documentation.

Datasheet: PHA225MLP3560QE4 Datasheet (PDF)

PHA225MLP3560QE4 Schematic Symbol & PCB Footprint

The PHA225MLP3560QE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.