
- Manufacturer
- MFR.Part #
- EM-6022
- JLCPCB Part #
- C3273826
- Package
- -
- Description
- -42dB@±3dB 2.4mm 500uA 58dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Soberton Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -42dB@±3dB | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 1V~10V | |
| Output Impedance | 2.2kΩ | |
| Height | 2.4mm | |
| Current - Supply | 500uA | |
| Direction | Omnidirectional | |
| Diameter(φD) | 6mm |

* Images are for reference only
EM-6022
Extended- Manufacturer
- MFR.Part #
- EM-6022
- JLCPCB Part #
- C3273826
- Package
- -
- Description
- -42dB@±3dB 2.4mm 500uA 58dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EM-6022
- JLCPCB Part #
- C3273826
- Package
- -
- Description
- -42dB@±3dB 2.4mm 500uA 58dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM-6022 Specifications
EM-6022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Soberton Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -42dB@±3dB | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 1V~10V | |
| Output Impedance | 2.2kΩ | |
| Height | 2.4mm | |
| Current - Supply | 500uA | |
| Direction | Omnidirectional | |
| Diameter(φD) | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM-6022. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM-6022 Documents
EM-6022 datasheets or manufacturer documentation.
Datasheet: EM-6022 Datasheet (PDF)
EM-6022 Schematic Symbol & PCB Footprint
The EM-6022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.