
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 1kV | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 1pF~9pF | |
| Height - Seated(Max) | 11.94mm |

* Images are for reference only
KF10HV
Extended- Manufacturer
- MFR.Part #
- KF10HV
- JLCPCB Part #
- C3273398
- Package
- Plugin
- Description
- -65℃~+125℃ 11.94mm 1kV 1pF~9pF 2000@100MHz 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KF10HV
- JLCPCB Part #
- C3273398
- Package
- Plugin
- Description
- -65℃~+125℃ 11.94mm 1kV 1pF~9pF 2000@100MHz 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF10HV Specifications
KF10HV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | Plugin | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 1kV | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 1pF~9pF | |
| Height - Seated(Max) | 11.94mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF10HV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF10HV Documents
KF10HV datasheets or manufacturer documentation.
Datasheet: KF10HV Datasheet (PDF)
KF10HV Schematic Symbol & PCB Footprint
The KF10HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.