
- Manufacturer
- MFR.Part #
- GAL16V8A-15LVC
- JLCPCB Part #
- C3273045
- Package
- PLCC-20(8.9x8.9)
- Description
- 0℃~+75℃ 4.75V~5.25V EEPLD PLCC-20(8.9x8.9) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(8.9x8.9) | |
| Number of Macrocells | 8 | |
| Series | GAL16V8 | |
| Operating Temperature | 0℃~+75℃ | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |

* Images are for reference only
GAL16V8A-15LVC
Extended- Manufacturer
- MFR.Part #
- GAL16V8A-15LVC
- JLCPCB Part #
- C3273045
- Package
- PLCC-20(8.9x8.9)
- Description
- 0℃~+75℃ 4.75V~5.25V EEPLD PLCC-20(8.9x8.9) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GAL16V8A-15LVC
- JLCPCB Part #
- C3273045
- Package
- PLCC-20(8.9x8.9)
- Description
- 0℃~+75℃ 4.75V~5.25V EEPLD PLCC-20(8.9x8.9) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GAL16V8A-15LVC Specifications
GAL16V8A-15LVC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(8.9x8.9) | |
| Number of Macrocells | 8 | |
| Series | GAL16V8 | |
| Operating Temperature | 0℃~+75℃ | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GAL16V8A-15LVC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GAL16V8A-15LVC Documents
GAL16V8A-15LVC datasheets or manufacturer documentation.
Datasheet: GAL16V8A-15LVC Datasheet (PDF)
GAL16V8A-15LVC Schematic Symbol & PCB Footprint
The GAL16V8A-15LVC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.