
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-3 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 3.9@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Diode Capacitance | 3.9pF@4V,1MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCX1208-23-4/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-3 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 3.9@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Diode Capacitance | 3.9pF@4V,1MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCX1208-23-4/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCX1208-23-4/TR datasheets or manufacturer documentation.
Datasheet: GCX1208-23-4/TR Datasheet (PDF)
The GCX1208-23-4/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.