


- Manufacturer
- MFR.Part #
- MAVR-045441-0287FT
- JLCPCB Part #
- C3272754
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 Pair Common Cathode 13.2pF@4V,1MHz 30V 4.6@C0V/C30V SOT-23 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | MACOM | |
| Package | SOT-23 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 4.6@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Diode Capacitance | 13.2pF@4V,1MHz |

* Images are for reference only
MAVR-045441-0287FT
Extended- Manufacturer
- MFR.Part #
- MAVR-045441-0287FT
- JLCPCB Part #
- C3272754
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 Pair Common Cathode 13.2pF@4V,1MHz 30V 4.6@C0V/C30V SOT-23 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAVR-045441-0287FT
- JLCPCB Part #
- C3272754
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 Pair Common Cathode 13.2pF@4V,1MHz 30V 4.6@C0V/C30V SOT-23 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAVR-045441-0287FT Specifications
MAVR-045441-0287FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | MACOM | |
| Package | SOT-23 | |
| DC Reverse Voltage(Vr) | 30V | |
| Capacitance Ratio | 4.6@C0V/C30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Diode Capacitance | 13.2pF@4V,1MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAVR-045441-0287FT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAVR-045441-0287FT Schematic Symbol & PCB Footprint
The MAVR-045441-0287FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.