
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - High | 2.4V~3.4V | |
| Current - Output High(IOH) | 800uA | |
| Quiescent Current(Iq) | 60mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 1.1V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM7414N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - High | 2.4V~3.4V | |
| Current - Output High(IOH) | 800uA | |
| Quiescent Current(Iq) | 60mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 1.1V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM7414N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM7414N datasheets or manufacturer documentation.
Datasheet: DM7414N Datasheet (PDF)
The DM7414N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.