Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608LL76R1925A
DPX1608LL76R1925A
Extended
* Images are for reference only
DPX1608LL76R1925A
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
DPX1608LL76R1925A
JLCPCB Part #
C3271760
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.7dB 0.8dB 1.71GHz~1.88GHz 10dB 10dB 15dB 15dB 2.5GHz~2.69GHz SMD-6P,0.8x1.6mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerPulse Elec
PackageSMD-6P,0.8x1.6mm
High band range2.5GHz~2.69GHz
High band insertion loss (Max)0.8dB
Operating Temperature-40℃~+85℃
Low band range1.71GHz~1.88GHz
High Band Attenuation (Min)15dB
Low Band Attenuation (Min)15dB
Low band VSWR (Max)2
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.7dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DPX1608LL76R1925A
DPX1608LL76R1925A

* Images are for reference only

DPX1608LL76R1925A

Extended
Manufacturer

Pulse Elec

MFR.Part #
DPX1608LL76R1925A
JLCPCB Part #
C3271760
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.7dB 0.8dB 1.71GHz~1.88GHz 10dB 10dB 15dB 15dB 2.5GHz~2.69GHz SMD-6P,0.8x1.6mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608LL76R1925A

* Images are for reference only

DPX1608LL76R1925A
Extended
Manufacturer

Pulse Elec

MFR.Part #
DPX1608LL76R1925A
JLCPCB Part #
C3271760
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+85℃ 0.7dB 0.8dB 1.71GHz~1.88GHz 10dB 10dB 15dB 15dB 2.5GHz~2.69GHz SMD-6P,0.8x1.6mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPX1608LL76R1925A Specifications

DPX1608LL76R1925A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerPulse Elec
PackageSMD-6P,0.8x1.6mm
High band range2.5GHz~2.69GHz
High band insertion loss (Max)0.8dB
Operating Temperature-40℃~+85℃
Low band range1.71GHz~1.88GHz
High Band Attenuation (Min)15dB
Low Band Attenuation (Min)15dB
Low band VSWR (Max)2
Low band return loss (Min)10dB
High band return loss (Min)10dB
Low band insertion loss (Max)0.7dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX1608LL76R1925A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPX1608LL76R1925A Documents

DPX1608LL76R1925A datasheets or manufacturer documentation.

Datasheet: DPX1608LL76R1925A Datasheet (PDF)

DPX1608LL76R1925A Schematic Symbol & PCB Footprint

The DPX1608LL76R1925A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.