
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,1.3x2mm | |
| High band insertion loss (Max) | 0.65dB | |
| High band range | 4.9GHz~5.95GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 20dB | |
| Low band VSWR (Max) | 2 | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB | |
| Low band insertion loss (Max) | 0.65dB | |
| Hig band VSWR (Max) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX2012LL75R2455A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,1.3x2mm | |
| High band insertion loss (Max) | 0.65dB | |
| High band range | 4.9GHz~5.95GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 2.4GHz~2.5GHz | |
| High Band Attenuation (Min) | 20dB | |
| Low Band Attenuation (Min) | 20dB | |
| Low band VSWR (Max) | 2 | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB | |
| Low band insertion loss (Max) | 0.65dB | |
| Hig band VSWR (Max) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX2012LL75R2455A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPX2012LL75R2455A datasheets or manufacturer documentation.
Datasheet: DPX2012LL75R2455A Datasheet (PDF)
The DPX2012LL75R2455A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.