
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.3x2mm | |
| High band range | 6.336GHz~9.504GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 3.168GHz~4.752GHz | |
| High Band Attenuation (Min) | 16dB | |
| Low Band Attenuation (Min) | 18dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX209504DT-4183A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.3x2mm | |
| High band range | 6.336GHz~9.504GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 3.168GHz~4.752GHz | |
| High Band Attenuation (Min) | 16dB | |
| Low Band Attenuation (Min) | 18dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX209504DT-4183A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DPX209504DT-4183A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.