
- Manufacturer
- MFR.Part #
- MX77D016SF1
- JLCPCB Part #
- C3271529
- Package
- -
- Description
- 2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JAE Electronics | |
| Package | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Plastic Material | PBT |

* Images are for reference only
MX77D016SF1
Extended- Manufacturer
- MFR.Part #
- MX77D016SF1
- JLCPCB Part #
- C3271529
- Package
- -
- Description
- 2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX77D016SF1
- JLCPCB Part #
- C3271529
- Package
- -
- Description
- 2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX77D016SF1 Specifications
MX77D016SF1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JAE Electronics | |
| Package | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Plastic Material | PBT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX77D016SF1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX77D016SF1 Documents
MX77D016SF1 datasheets or manufacturer documentation.
Datasheet: MX77D016SF1 Datasheet (PDF)
MX77D016SF1 Schematic Symbol & PCB Footprint
The MX77D016SF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.