


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | AOTE | |
| Package | SMD-8P,9.7x6.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 2.5A | |
| Voltage - Supply (Driver) | 15V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| High Level Delay Time | 400ns | |
| CMTI(kV/us) | 50kV/us | |
| Low Level Delay Time | 400ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT3120-CuH-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | AOTE | |
| Package | SMD-8P,9.7x6.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Output Current(Max) | 2.5A | |
| Voltage - Supply (Driver) | 15V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| High Level Delay Time | 400ns | |
| CMTI(kV/us) | 50kV/us | |
| Low Level Delay Time | 400ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT3120-CuH-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT3120-CuH-S datasheets or manufacturer documentation.
Datasheet: AT3120-CuH-S Datasheet (PDF)
The AT3120-CuH-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.