Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR38010FSQDDARQ1
LMR38010FSQDDARQ1 - 1
LMR38010FSQDDARQ1 - 2
LMR38010FSQDDARQ1 - 3
Extended1/3
* Images are for reference only
LMR38010FSQDDARQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMR38010FSQDDARQ1
JLCPCB Part #
C32712895
Package
SOPowerPAD-8-EP
Description
-40℃~+125℃@(TA) 1 1A 1V~75V 200kHz~2.2MHz 4.2V~80V 40uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes SOPowerPAD-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOPowerPAD-8-EP
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Voltage - Supply4.2V~80V
Output TypeAdjustable
Output Current1A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~75V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMR38010FSQDDARQ1
LMR38010FSQDDARQ1

* Images are for reference only

LMR38010FSQDDARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR38010FSQDDARQ1
JLCPCB Part #
C32712895
Package
SOPowerPAD-8-EP
Description
-40℃~+125℃@(TA) 1 1A 1V~75V 200kHz~2.2MHz 4.2V~80V 40uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes SOPowerPAD-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR38010FSQDDARQ1

* Images are for reference only

LMR38010FSQDDARQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMR38010FSQDDARQ1
JLCPCB Part #
C32712895
Package
SOPowerPAD-8-EP
Description
-40℃~+125℃@(TA) 1 1A 1V~75V 200kHz~2.2MHz 4.2V~80V 40uA Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum) Step-down type Yes SOPowerPAD-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMR38010FSQDDARQ1 Specifications

LMR38010FSQDDARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOPowerPAD-8-EP
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Voltage - Supply4.2V~80V
Output TypeAdjustable
Output Current1A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~75V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR38010FSQDDARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMR38010FSQDDARQ1 Documents

LMR38010FSQDDARQ1 datasheets or manufacturer documentation.

Datasheet: LMR38010FSQDDARQ1 Datasheet (PDF)

LMR38010FSQDDARQ1 Schematic Symbol & PCB Footprint

The LMR38010FSQDDARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.