Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28377DPTPS
TMS320F28377DPTPS - 1
TMS320F28377DPTPS - 2
TMS320F28377DPTPS - 3
Extended1/3
* Images are for reference only
TMS320F28377DPTPS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320F28377DPTPS
JLCPCB Part #
C32710511
Package
HLQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~3.47V 102KB 1MB 200MHz 32 Bit 97 Built-in Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG) FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHLQFP-176(24x24)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~3.47V
Core Size32 Bit
CPU CoreOthers
RAM Size102KB
Number of I/O97
FeaturesBuilt-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TMS320F28377DPTPS
TMS320F28377DPTPS

* Images are for reference only

TMS320F28377DPTPS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28377DPTPS
JLCPCB Part #
C32710511
Package
HLQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~3.47V 102KB 1MB 200MHz 32 Bit 97 Built-in Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG) FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28377DPTPS

* Images are for reference only

TMS320F28377DPTPS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320F28377DPTPS
JLCPCB Part #
C32710511
Package
HLQFP-176(24x24)
Description
-40℃~+125℃@(TJ) 1.14V~3.47V 102KB 1MB 200MHz 32 Bit 97 Built-in Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG) FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320F28377DPTPS Specifications

TMS320F28377DPTPS technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHLQFP-176(24x24)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.14V~3.47V
Core Size32 Bit
CPU CoreOthers
RAM Size102KB
Number of I/O97
FeaturesBuilt-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320F28377DPTPS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320F28377DPTPS Schematic Symbol & PCB Footprint

The TMS320F28377DPTPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.