


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JAE Electronics | |
| Package | P=2.2mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 2.2mm | |
| Row Spacing | 3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX84B012SF1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | JAE Electronics | |
| Package | P=2.2mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Color | Black | |
| Pitch | 2.2mm | |
| Row Spacing | 3mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX84B012SF1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX84B012SF1 datasheets or manufacturer documentation.
Datasheet: MX84B012SF1 Datasheet (PDF)
The MX84B012SF1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.