
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | CNC Tech | |
| Package | P=2.5mm | |
| Holes Structure | 2x9P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Color | White | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
53025-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | CNC Tech | |
| Package | P=2.5mm | |
| Holes Structure | 2x9P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Color | White | |
| Pitch | 2.5mm | |
| Row Spacing | 2.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 53025-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

53025-18 datasheets or manufacturer documentation.
Datasheet: 53025-18 Datasheet (PDF)
The 53025-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.