Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSW101G228-250M
TSW101G228-250M - 1
TSW101G228-250M - 2
TSW101G228-250M - 3
TSW101G228-250M - 4
Extended1/4
* Images are for reference only
TSW101G228-250M
Attributes
Value
Manufacturer
BRIGHT
MFR.Part #
TSW101G228-250M
JLCPCB Part #
C326504
Package
Plugin,10x10mm
Description
-25℃~+70℃ 100,000 cycles 10mm 10mm 12V 2.3N 22.8mm 50mA Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackagePlugin,10x10mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height22.8mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.3N
IP RatingIP67
Length10mm
Life100,000 cycles
With LampNo
Width10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSW101G228-250M
TSW101G228-250M

* Images are for reference only

TSW101G228-250M

Extended
Manufacturer

BRIGHT

MFR.Part #
TSW101G228-250M
JLCPCB Part #
C326504
Package
Plugin,10x10mm
Description
-25℃~+70℃ 100,000 cycles 10mm 10mm 12V 2.3N 22.8mm 50mA Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW101G228-250M

* Images are for reference only

TSW101G228-250M
Extended
Manufacturer

BRIGHT

MFR.Part #
TSW101G228-250M
JLCPCB Part #
C326504
Package
Plugin,10x10mm
Description
-25℃~+70℃ 100,000 cycles 10mm 10mm 12V 2.3N 22.8mm 50mA Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW101G228-250M Specifications

TSW101G228-250M technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackagePlugin,10x10mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height22.8mm
CircuitSPST
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.3N
IP RatingIP67
Length10mm
Life100,000 cycles
With LampNo
Width10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSW101G228-250M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSW101G228-250M Documents

TSW101G228-250M datasheets or manufacturer documentation.

Datasheet: TSW101G228-250M Datasheet (PDF)

TSW101G228-250M Schematic Symbol & PCB Footprint

The TSW101G228-250M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.