Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVC06V026C120
MLVC06V026C120
Extended
* Images are for reference only
MLVC06V026C120
Attributes
Value
Manufacturer
EATON
MFR.Part #
MLVC06V026C120
JLCPCB Part #
C3264628
Package
0603
Description
100mJ 120pF@1MHz 18.4V 26V 30A 36V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package0603
Varistor Voltage36V
Energy100mJ
Maximum AC Volts18.4V
Clamping Voltage63V
Capacitance120pF@1MHz
Maximum DC Volts26V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVC06V026C120
MLVC06V026C120

* Images are for reference only

MLVC06V026C120

Extended
Manufacturer

EATON

MFR.Part #
MLVC06V026C120
JLCPCB Part #
C3264628
Package
0603
Description
100mJ 120pF@1MHz 18.4V 26V 30A 36V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVC06V026C120

* Images are for reference only

MLVC06V026C120
Extended
Manufacturer

EATON

MFR.Part #
MLVC06V026C120
JLCPCB Part #
C3264628
Package
0603
Description
100mJ 120pF@1MHz 18.4V 26V 30A 36V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVC06V026C120 Specifications

MLVC06V026C120 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package0603
Varistor Voltage36V
Energy100mJ
Maximum AC Volts18.4V
Clamping Voltage63V
Capacitance120pF@1MHz
Maximum DC Volts26V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVC06V026C120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLVC06V026C120 Documents

MLVC06V026C120 datasheets or manufacturer documentation.

Datasheet: MLVC06V026C120 Datasheet (PDF)

MLVC06V026C120 Schematic Symbol & PCB Footprint

The MLVC06V026C120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.