Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V250LT2
V250LT2
Extended
* Images are for reference only
V250LT2
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
V250LT2
JLCPCB Part #
C3264258
Package
WFQFN-24-EP
Description
1.2kA 1.5nF@1MHz 21J 250V 330V 68V WFQFN-24-EP Varistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTexas Instruments
PackageWFQFN-24-EP
Varistor Voltage68V
Energy21J
Maximum AC Volts250V
Capacitance1.5nF@1MHz
Maximum DC Volts330V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V250LT2
V250LT2

* Images are for reference only

V250LT2

Extended
Manufacturer

Texas Instruments

MFR.Part #
V250LT2
JLCPCB Part #
C3264258
Package
WFQFN-24-EP
Description
1.2kA 1.5nF@1MHz 21J 250V 330V 68V WFQFN-24-EP Varistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V250LT2

* Images are for reference only

V250LT2
Extended
Manufacturer

Texas Instruments

MFR.Part #
V250LT2
JLCPCB Part #
C3264258
Package
WFQFN-24-EP
Description
1.2kA 1.5nF@1MHz 21J 250V 330V 68V WFQFN-24-EP Varistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V250LT2 Specifications

V250LT2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTexas Instruments
PackageWFQFN-24-EP
Varistor Voltage68V
Energy21J
Maximum AC Volts250V
Capacitance1.5nF@1MHz
Maximum DC Volts330V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V250LT2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V250LT2 Documents

V250LT2 datasheets or manufacturer documentation.

Datasheet: V250LT2 Datasheet (PDF)

V250LT2 Schematic Symbol & PCB Footprint

The V250LT2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.