Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MVR14D182K
MVR14D182K
Extended
* Images are for reference only
MVR14D182K
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MVR14D182K
JLCPCB Part #
C3264063
Package
-
Description
1.1kV 1.465kV 1.8kV 130pF@1kHz 250J 4.5kA - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerMeritek
Package-
Varistor Voltage1.8kV
Energy250J
Maximum AC Volts1.1kV
Capacitance130pF@1kHz
Maximum DC Volts1.465kV
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MVR14D182K
MVR14D182K

* Images are for reference only

MVR14D182K

Extended
Manufacturer

Meritek

MFR.Part #
MVR14D182K
JLCPCB Part #
C3264063
Package
-
Description
1.1kV 1.465kV 1.8kV 130pF@1kHz 250J 4.5kA - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MVR14D182K

* Images are for reference only

MVR14D182K
Extended
Manufacturer

Meritek

MFR.Part #
MVR14D182K
JLCPCB Part #
C3264063
Package
-
Description
1.1kV 1.465kV 1.8kV 130pF@1kHz 250J 4.5kA - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MVR14D182K Specifications

MVR14D182K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerMeritek
Package-
Varistor Voltage1.8kV
Energy250J
Maximum AC Volts1.1kV
Capacitance130pF@1kHz
Maximum DC Volts1.465kV
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MVR14D182K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MVR14D182K Documents

MVR14D182K datasheets or manufacturer documentation.

Datasheet: MVR14D182K Datasheet (PDF)

MVR14D182K Schematic Symbol & PCB Footprint

The MVR14D182K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.