Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. NCE30P50G
NCE30P50G - 1
NCE30P50G - 2
NCE30P50G - 3
NCE30P50G - 4
Extended1/4
* Images are for reference only
NCE30P50G
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NCE30P50G
JLCPCB Part #
C326370
Package
PDFN-8(5.8x4.9)
Description
-55℃~+150℃ 1 P-Channel 2.2V 3.59nF 30V 35W 50A 665pF 695pF 7mΩ@10V 8nC@10V P-Channel PDFN-8(5.8x4.9) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerWuxi NCE Power Semiconductor
PackagePDFN-8(5.8x4.9)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)8nC@10V
Reverse Transfer Capacitance (Crss@Vds)665pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage30V
Output Capacitance(Coss)695pF
RDS(on)7mΩ@10V
Input Capacitance(Ciss)3.59nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))2.2V
Number1 P-Channel
Pd - Power Dissipation35W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. NCE30P50G
NCE30P50G

* Images are for reference only

NCE30P50G

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NCE30P50G
JLCPCB Part #
C326370
Package
PDFN-8(5.8x4.9)
Description
-55℃~+150℃ 1 P-Channel 2.2V 3.59nF 30V 35W 50A 665pF 695pF 7mΩ@10V 8nC@10V P-Channel PDFN-8(5.8x4.9) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCE30P50G

* Images are for reference only

NCE30P50G
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NCE30P50G
JLCPCB Part #
C326370
Package
PDFN-8(5.8x4.9)
Description
-55℃~+150℃ 1 P-Channel 2.2V 3.59nF 30V 35W 50A 665pF 695pF 7mΩ@10V 8nC@10V P-Channel PDFN-8(5.8x4.9) MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCE30P50G Specifications

NCE30P50G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerWuxi NCE Power Semiconductor
PackagePDFN-8(5.8x4.9)
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)8nC@10V
Reverse Transfer Capacitance (Crss@Vds)665pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage30V
Output Capacitance(Coss)695pF
RDS(on)7mΩ@10V
Input Capacitance(Ciss)3.59nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))2.2V
Number1 P-Channel
Pd - Power Dissipation35W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCE30P50G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCE30P50G Documents

NCE30P50G datasheets or manufacturer documentation.

Datasheet: NCE30P50G Datasheet (PDF)

NCE30P50G Schematic Symbol & PCB Footprint

The NCE30P50G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.