
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | TO-8-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation | |
| Pressure range | 1.0342bar |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
43A-015A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | TE Connectivity | |
| Package | TO-8-12 | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms | |
| Features | Negative pressure/vacuum measurement、On-chip temperature compensation | |
| Pressure range | 1.0342bar |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 43A-015A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

43A-015A datasheets or manufacturer documentation.
Datasheet: 43A-015A Datasheet (PDF)
The 43A-015A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.