



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | 3L COILS | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 1.1A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 1.09A | |
| DC Resistance(DCR) | 125mΩ |

* Images are for reference only
SNR3015K-4R7M
Extended- Manufacturer
- MFR.Part #
- SNR3015K-4R7M
- JLCPCB Part #
- C326293
- Package
- SMD,3x3mm
- Description
- 1.09A 1.1A 125mΩ 4.7uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SNR3015K-4R7M
- JLCPCB Part #
- C326293
- Package
- SMD,3x3mm
- Description
- 1.09A 1.1A 125mΩ 4.7uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNR3015K-4R7M Specifications
SNR3015K-4R7M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | 3L COILS | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 1.1A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 1.09A | |
| DC Resistance(DCR) | 125mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNR3015K-4R7M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNR3015K-4R7M Documents
SNR3015K-4R7M datasheets or manufacturer documentation.
Datasheet: SNR3015K-4R7M Datasheet (PDF)
SNR3015K-4R7M Schematic Symbol & PCB Footprint
The SNR3015K-4R7M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.