Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVC13V033C700
MLVC13V033C700
Extended
* Images are for reference only
MLVC13V033C700
Attributes
Value
Manufacturer
EATON
MFR.Part #
MLVC13V033C700
JLCPCB Part #
C3262900
Package
1210
Description
1.5J 23.3V 280A 33V 45V 700pF@1MHz 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage45V
Energy1.5J
Maximum AC Volts23.3V
Clamping Voltage79V
Capacitance700pF@1MHz
Maximum DC Volts33V
Peak Current280A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MLVC13V033C700
MLVC13V033C700

* Images are for reference only

MLVC13V033C700

Extended
Manufacturer

EATON

MFR.Part #
MLVC13V033C700
JLCPCB Part #
C3262900
Package
1210
Description
1.5J 23.3V 280A 33V 45V 700pF@1MHz 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVC13V033C700

* Images are for reference only

MLVC13V033C700
Extended
Manufacturer

EATON

MFR.Part #
MLVC13V033C700
JLCPCB Part #
C3262900
Package
1210
Description
1.5J 23.3V 280A 33V 45V 700pF@1MHz 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLVC13V033C700 Specifications

MLVC13V033C700 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage45V
Energy1.5J
Maximum AC Volts23.3V
Clamping Voltage79V
Capacitance700pF@1MHz
Maximum DC Volts33V
Peak Current280A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLVC13V033C700. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLVC13V033C700 Documents

MLVC13V033C700 datasheets or manufacturer documentation.

Datasheet: MLVC13V033C700 Datasheet (PDF)

MLVC13V033C700 Schematic Symbol & PCB Footprint

The MLVC13V033C700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.