


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Varistor Voltage | 33V | |
| Energy | 500mJ | |
| Clamping Voltage | 59V | |
| Capacitance | 800pF@1kHz | |
| Peak Current | 240A | |
| Maximum DC Volts | 24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVRM2012C330KT801N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Varistor Voltage | 33V | |
| Energy | 500mJ | |
| Clamping Voltage | 59V | |
| Capacitance | 800pF@1kHz | |
| Peak Current | 240A | |
| Maximum DC Volts | 24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRM2012C330KT801N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVRM2012C330KT801N datasheets or manufacturer documentation.
Datasheet: AVRM2012C330KT801N Datasheet (PDF)
The AVRM2012C330KT801N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.